Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM80-7043605Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.75Y6421
Product RangeDatamate J-Tek M80 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $46.720 |
| 5+ | $43.730 |
| 10+ | $40.740 |
| 25+ | $39.490 |
| 50+ | $38.240 |
| 100+ | $35.940 |
Price for:Each
Minimum: 1
Multiple: 1
$46.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-7043605Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.75Y6421
Product RangeDatamate J-Tek M80 Series
Technical Datasheet
Connector SystemsBoard-to-Board, Wire-to-Board
Pitch Spacing2mm
No. of Rows3Rows
No. of Contacts36Contacts
Connector MountingThrough Hole Straight
Product RangeDatamate J-Tek M80 Series
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Contact Termination TypeThrough Hole
SVHCTo Be Advised
Technical Specifications
Connector Systems
Board-to-Board, Wire-to-Board
No. of Rows
3Rows
Connector Mounting
Through Hole Straight
Contact Material
Beryllium Copper
Contact Termination Type
Through Hole
Pitch Spacing
2mm
No. of Contacts
36Contacts
Product Range
Datamate J-Tek M80 Series
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
