Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM80-8502645Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.56AC6255
Product RangeDatamate L-Tek Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.460 |
| 10+ | $15.530 |
| 25+ | $14.690 |
| 50+ | $13.330 |
| 100+ | $12.890 |
| 250+ | $12.620 |
Price for:Each
Minimum: 1
Multiple: 1
$16.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-8502645Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.56AC6255
Product RangeDatamate L-Tek Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2mm
No. of Positions26Positions
No. of Rows2Rows
No. of Contacts26Contacts
Connector MountingThrough Hole Straight
For Use WithDatamate L-Tek Series Contacts
Product RangeDatamate L-Tek Series
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
Gender
Plug
No. of Rows
2Rows
Connector Mounting
Through Hole Straight
Product Range
Datamate L-Tek Series
Contact Plating
Gold Plated Contacts
Pitch Spacing
2mm
No. of Positions
26Positions
No. of Contacts
26Contacts
For Use With
Datamate L-Tek Series Contacts
Contact Material
Beryllium Copper
SVHC
Lead (04-Feb-2026)
Alternatives for M80-8502645
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
