Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoP19-4021Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.97K8139
Your Part Number
575 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.190 |
| 10+ | $4.480 |
| 25+ | $4.230 |
| 50+ | $4.050 |
| 100+ | $3.870 |
| 250+ | $3.660 |
| 500+ | $3.510 |
| 1000+ | $3.370 |
Price for:Each
Minimum: 1
Multiple: 1
$5.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoP19-4021Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.97K8139
Technical Datasheet
Connector TypeSpring Loaded Probe
Centerline Spacing-
Connector Tip Style-
Current Rating3A
Overall Length-
Overall Length-
Spring Force Initial-
Spring Force Working Travel-
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The P19-4021 is a 2-part ATE Spring Probe with 1.90mm minimum pitch and Ø1.5mm serrated head. It has gold-finished probe head and body. It is for use with receptacle/sleeve S19-501.
- PC tail/through board mating pin size
- Vertical connector orientation
- -40 to 85°C Operating temperature range
- 260°C for 10 seconds maximum soldering temperature
Applications
Test & Measurement, Industrial
Technical Specifications
Connector Type
Spring Loaded Probe
Connector Tip Style
-
Overall Length
-
Spring Force Initial
-
Product Range
-
Centerline Spacing
-
Current Rating
3A
Overall Length
-
Spring Force Working Travel
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
