Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoR25-1001602Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.40AJ8287
Your Part Number
3,594 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.010 |
| 10+ | $0.803 |
| 100+ | $0.663 |
| 500+ | $0.593 |
| 1000+ | $0.569 |
Price for:Each
Minimum: 1
Multiple: 1
$1.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoR25-1001602Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.40AJ8287
Technical Datasheet
Standoff MaterialBrass
Thread Size - MetricM2.5
Thread Size - Imperial-
Standoff TypeHex Female
Body Length16mm
Overall Length16mm
Overall Length16mm
External Width5mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Standoff Material
Brass
Thread Size - Imperial
-
Body Length
16mm
Overall Length
16mm
Product Range
-
Thread Size - Metric
M2.5
Standoff Type
Hex Female
Overall Length
16mm
External Width
5mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
