Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoS1941-46RCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.34X2889
Your Part Number
22 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.473 | $0.47 |
| Total Price | $0.47 | ||
Full Reel
| Quantity | Price |
|---|---|
| 350+ | $0.473 |
| 700+ | $0.434 |
| 1400+ | $0.426 |
| 2100+ | $0.416 |
| 3500+ | $0.405 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoS1941-46RCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.34X2889
Technical Datasheet
Accessory TypeShield Finger
Contact TypeSpring
For Use WithPCB Shielding and Grounding Applications
Gasket MaterialBeryllium Copper
Product Range-
Product Length9.85mm
Product Width5.7mm
Product Depth7.45mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Shield Finger
For Use With
PCB Shielding and Grounding Applications
Product Range
-
Product Width
5.7mm
SVHC
No SVHC (04-Feb-2026)
Contact Type
Spring
Gasket Material
Beryllium Copper
Product Length
9.85mm
Product Depth
7.45mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
