Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoS70-332002045RCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel01AC5050
Re-Reel01AC5049RL
Cut Tape01AC5049
Your Part Number
2,000 In Stock
9,738 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.916 | $0.92 |
| Total Price | $0.92 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.916 |
| 10+ | $0.788 |
| 25+ | $0.743 |
| 50+ | $0.711 |
| 100+ | $0.682 |
| 500+ | $0.616 |
| 1000+ | $0.591 |
| 5000+ | $0.579 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.932 |
| 6000+ | $0.815 |
| 10000+ | $0.777 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoS70-332002045RCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel01AC5050
Re-Reel01AC5049RL
Cut Tape01AC5049
Technical Datasheet
Accessory TypeSMT Contact Pad
For Use WithHarwin Spring Loaded Contacts
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
S70-332002045R is a circular shaped SMT flat contact pad with gold finish. Use as a hard-wearing mating surface for SMT spring contacts, spring loaded contacts and spring loaded contact assemblies.
- Ø3.2mm, 0.2mm thick
- Operating temperature range from -40 to 180°C
- 6A current rating
- 1.15mohm maximum contact resistance
Technical Specifications
Accessory Type
SMT Contact Pad
Product Range
-
For Use With
Harwin Spring Loaded Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for S70-332002045R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
