Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoS8091-46RCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.40AJ8482
Your Part Number
5,897 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.263 |
| 10+ | $0.249 |
| 25+ | $0.224 |
| 50+ | $0.209 |
| 100+ | $0.190 |
| 250+ | $0.173 |
| 500+ | $0.158 |
| 1000+ | $0.145 |
Price for:Each
Minimum: 1
Multiple: 1
$0.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoS8091-46RCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.40AJ8482
Technical Datasheet
Cable Clamp / Clip TypeSurface Mount Cable Clamp
Internal Diameter0.7mm
Cable Clamp / Clip MaterialPhosphor Bronze
Cable Clamp / Clip Colour-
External Length5mm
External Width4.15mm
Height1.35mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Clamp / Clip Type
Surface Mount Cable Clamp
Cable Clamp / Clip Material
Phosphor Bronze
External Length
5mm
Height
1.35mm
SVHC
No SVHC (04-Feb-2026)
Internal Diameter
0.7mm
Cable Clamp / Clip Colour
-
External Width
4.15mm
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
