Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No133-03187Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18AP8564
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $1,919.770 |
Price for:Pack of 3000
Minimum: 3000
Multiple: 3000
$5,759,310.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No133-03187Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18AP8564
Technical Datasheet
Cable Clamp / Clip TypeCable Clip
Internal Diameter7mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourBlack
External Length25.25mm
External Width10.16mm
Height12mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Clamp / Clip Type
Cable Clip
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
25.25mm
Height
12mm
SVHC
To Be Advised
Internal Diameter
7mm
Cable Clamp / Clip Colour
Black
External Width
10.16mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
