Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No133-04257Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18AP8566
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $2,803.080 |
Price for:Pack of 4000
Minimum: 4000
Multiple: 4000
$11,212,320.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No133-04257Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18AP8566
Technical Datasheet
Cable Clamp / Clip TypeBundling Clip
Internal Diameter7.8mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6), Metal
Cable Clamp / Clip ColourBlack
External Length15.5mm
External Width9.9mm
Height9.6mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Clamp / Clip Type
Bundling Clip
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6), Metal
External Length
15.5mm
Height
9.6mm
SVHC
To Be Advised
Internal Diameter
7.8mm
Cable Clamp / Clip Colour
Black
External Width
9.9mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
