Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No133-04335Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18AP8554
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $2,093.520 |
Price for:Pack of 2500
Minimum: 2500
Multiple: 2500
$5,233,800.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No133-04335Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18AP8554
Technical Datasheet
Cable Clamp / Clip TypeBundling Clip
Internal Diameter-
Cable Clamp / Clip MaterialPPS (Polyphenylene Sulfide)
Cable Clamp / Clip ColourSilver
External Length51mm
External Width16mm
Height-
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Clamp / Clip Type
Bundling Clip
Cable Clamp / Clip Material
PPS (Polyphenylene Sulfide)
External Length
51mm
Height
-
SVHC
To Be Advised
Internal Diameter
-
Cable Clamp / Clip Colour
Silver
External Width
16mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
