Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No133-04383Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18AP8686
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $2,564.360 |
Price for:Pack of 3000
Minimum: 3000
Multiple: 3000
$7,693,080.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No133-04383Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18AP8686
Technical Datasheet
Cable Clamp / Clip TypeBundling Clip
Internal Diameter6.1mm
Cable Clamp / Clip MaterialPP (Polypropylene), Metal
Cable Clamp / Clip ColourBlack
External Length14.3mm
External Width16mm
Height10.9mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Clamp / Clip Type
Bundling Clip
Cable Clamp / Clip Material
PP (Polypropylene), Metal
External Length
14.3mm
Height
10.9mm
SVHC
To Be Advised
Internal Diameter
6.1mm
Cable Clamp / Clip Colour
Black
External Width
16mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
