Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No151-00279 SRCI0750C2Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18AP8581
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 100+ | $236.290 |
Price for:Pack of 100
Minimum: 100
Multiple: 100
$23,629.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-00279 SRCI0750C2Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18AP8581
Technical Datasheet
Cable Clamp / Clip TypeCable Clip
Internal Diameter19mm
Cable Clamp / Clip MaterialPVC (Polyvinylchloride)
Cable Clamp / Clip ColourIvory
External Length31.75mm
External Width34.5mm
Height19.6mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Clamp / Clip Type
Cable Clip
Cable Clamp / Clip Material
PVC (Polyvinylchloride)
External Length
31.75mm
Height
19.6mm
SVHC
To Be Advised
Internal Diameter
19mm
Cable Clamp / Clip Colour
Ivory
External Width
34.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
