Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No151-00982Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.75Y4204
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $165.370 |
| 5+ | $149.580 |
| 10+ | $132.120 |
| 25+ | $115.510 |
| 100+ | $109.690 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$165.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-00982Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.75Y4204
Technical Datasheet
Cable Clamp / Clip TypeSurface Mount Cable Clamp
Internal Diameter7.6mm
Cable Clamp / Clip MaterialStainless Steel
Cable Clamp / Clip Colour-
External Length24mm
External Width13mm
Height18.03mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Clamp / Clip Type
Surface Mount Cable Clamp
Cable Clamp / Clip Material
Stainless Steel
External Length
24mm
Height
18.03mm
SVHC
To Be Advised
Internal Diameter
7.6mm
Cable Clamp / Clip Colour
-
External Width
13mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
