Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No151-00997Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.88AH5163
Product RangeMCCTAM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $225.960 |
| 2+ | $205.420 |
| 5+ | $188.310 |
| 10+ | $165.480 |
| 20+ | $156.350 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$225.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-00997Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.88AH5163
Product RangeMCCTAM Series
Technical Datasheet
Mount Fixing TypeRivet, Screw
Mounting Hole Dia4.3mm
Mount ColourBlue
Mount MaterialNylon 6.6 (Polyamide 6.6) / Metal Particles
Length20.7mm
Width10.3mm
Height5.1mm
Product RangeMCCTAM Series
SVHCTo Be Advised
Technical Specifications
Mount Fixing Type
Rivet, Screw
Mount Colour
Blue
Length
20.7mm
Height
5.1mm
SVHC
To Be Advised
Mounting Hole Dia
4.3mm
Mount Material
Nylon 6.6 (Polyamide 6.6) / Metal Particles
Width
10.3mm
Product Range
MCCTAM Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
