Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No151-01169Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.88AH5165
Product RangeMCMB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $74.020 |
| 2+ | $67.290 |
| 5+ | $61.680 |
| 10+ | $54.200 |
| 20+ | $51.210 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$74.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-01169Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.88AH5165
Product RangeMCMB Series
Technical Datasheet
Mount Fixing TypeRivet, Screw
Mounting Hole Dia3.1mm
Mount ColourBlue
Mount MaterialNylon 6.6 (Polyamide 6.6) / Metal Particles
Length19mm
Width19mm
Height3.8mm
Product RangeMCMB Series
SVHCTo Be Advised
Technical Specifications
Mount Fixing Type
Rivet, Screw
Mount Colour
Blue
Length
19mm
Height
3.8mm
SVHC
To Be Advised
Mounting Hole Dia
3.1mm
Mount Material
Nylon 6.6 (Polyamide 6.6) / Metal Particles
Width
19mm
Product Range
MCMB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
