Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No151-01249Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18AP8661
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $913.880 |
Price for:Pack of 3000
Minimum: 3000
Multiple: 3000
$2,741,640.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-01249Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18AP8661
Technical Datasheet
Cable Clamp / Clip TypeBundling Clip
Internal Diameter-
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourBlack
External Length108.4mm
External Width53mm
Height10.9mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Clamp / Clip Type
Bundling Clip
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
108.4mm
Height
10.9mm
SVHC
To Be Advised
Internal Diameter
-
Cable Clamp / Clip Colour
Black
External Width
53mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
