Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No151-01975Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18AP8591
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 160+ | $694.640 |
Price for:Pack of 160
Minimum: 160
Multiple: 160
$111,142.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-01975Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18AP8591
Technical Datasheet
Cable Clamp / Clip TypeRatchet P-Clamp
Internal Diameter27.7mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourBlack
External Length103mm
External Width34.9mm
Height-
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Clamp / Clip Type
Ratchet P-Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
103mm
Height
-
SVHC
To Be Advised
Internal Diameter
27.7mm
Cable Clamp / Clip Colour
Black
External Width
34.9mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
