Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No151-02177Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18AP8669
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $2,338.290 |
Price for:Pack of 2000
Minimum: 2000
Multiple: 2000
$4,676,580.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-02177Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18AP8669
Technical Datasheet
Cable Clamp / Clip TypeBundling Clip
Internal Diameter-
Cable Clamp / Clip MaterialPPS (Polyphenylene Sulfide)
Cable Clamp / Clip ColourSilver
External Length75mm
External Width11.43mm
Height30.94mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Clamp / Clip Type
Bundling Clip
Cable Clamp / Clip Material
PPS (Polyphenylene Sulfide)
External Length
75mm
Height
30.94mm
SVHC
To Be Advised
Internal Diameter
-
Cable Clamp / Clip Colour
Silver
External Width
11.43mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
