Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No151-02570Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18AP8958
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $4,494.300 |
Price for:Pack of 5000
Minimum: 5000
Multiple: 5000
$22,471,500.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-02570Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18AP8958
Technical Datasheet
Cable Clamp / Clip TypeCable Clip
Internal Diameter7.39mm
Cable Clamp / Clip MaterialStainless Steel
Cable Clamp / Clip ColourMetal
External Length18.44mm
External Width11.57mm
Height-
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Clamp / Clip Type
Cable Clip
Cable Clamp / Clip Material
Stainless Steel
External Length
18.44mm
Height
-
SVHC
To Be Advised
Internal Diameter
7.39mm
Cable Clamp / Clip Colour
Metal
External Width
11.57mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
