Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No151-03828Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18AP9007
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 200+ | $190.780 |
Price for:Pack of 200
Minimum: 200
Multiple: 200
$38,156.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-03828Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18AP9007
Technical Datasheet
Cable Clamp / Clip TypeCable Clip
Internal Diameter38.1mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourBlack
External Length62mm
External Width48.1mm
Height72mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Clamp / Clip Type
Cable Clip
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
62mm
Height
72mm
SVHC
To Be Advised
Internal Diameter
38.1mm
Cable Clamp / Clip Colour
Black
External Width
48.1mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
