Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No151-04075Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18AP8971
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $863.930 |
Price for:Pack of 1000
Minimum: 1000
Multiple: 1000
$863,930.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-04075Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18AP8971
Technical Datasheet
Cable Clamp / Clip TypeRatchet O-Clamp
Internal Diameter20mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6), Thermoplastic Elastomer
Cable Clamp / Clip ColourBlack
External Length58.1mm
External Width20.5mm
Height57.5mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Clamp / Clip Type
Ratchet O-Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6), Thermoplastic Elastomer
External Length
58.1mm
Height
57.5mm
SVHC
To Be Advised
Internal Diameter
20mm
Cable Clamp / Clip Colour
Black
External Width
20.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
