Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No151-04385Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18AP8845
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 200+ | $228.800 |
Price for:Pack of 200
Minimum: 200
Multiple: 200
$45,760.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-04385Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18AP8845
Technical Datasheet
Cable Clamp / Clip TypeRatchet O-Clamp
Internal Diameter22.5mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6), Stainless Steel
Cable Clamp / Clip ColourBlack
External Length58.1mm
External Width28.9mm
Height83.7mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Clamp / Clip Type
Ratchet O-Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6), Stainless Steel
External Length
58.1mm
Height
83.7mm
SVHC
To Be Advised
Internal Diameter
22.5mm
Cable Clamp / Clip Colour
Black
External Width
28.9mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
