Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No151-28721 MB3A10M4Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.18AP9005
Product RangeMB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $643.250 |
Price for:Pack of 1000
Minimum: 1000
Multiple: 1000
$643,250.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-28721 MB3A10M4Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.18AP9005
Product RangeMB Series
Technical Datasheet
Mount Fixing TypeAdhesive
Mounting Hole Dia3mm
Mount ColourWhite
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length19mm
Width19mm
Height4.6mm
Product RangeMB Series
SVHCTo Be Advised
Technical Specifications
Mount Fixing Type
Adhesive
Mount Colour
White
Length
19mm
Height
4.6mm
SVHC
To Be Advised
Mounting Hole Dia
3mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
19mm
Product Range
MB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
