Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No156-02723Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18AP8817
Product RangeB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 25+ | $43.100 |
| 50+ | $41.280 |
Price for:Pack of 25
Minimum: 25
Multiple: 25
$1,077.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No156-02723Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18AP8817
Product RangeB Series
Technical Datasheet
Cable Clamp / Clip TypeCable Clip
Internal Diameter19.56mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourBlack
External Length34.8mm
External Width34.9mm
Height-
Product RangeB Series
SVHCTo Be Advised
Technical Specifications
Cable Clamp / Clip Type
Cable Clip
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
34.8mm
Height
-
SVHC
To Be Advised
Internal Diameter
19.56mm
Cable Clamp / Clip Colour
Black
External Width
34.9mm
Product Range
B Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
