Print Page
166-90096
Conduit Connector, HelaGuard, 45 Degree, 1 ", Nylon 6.6 (Polyamide 6.6), Black, 81 mm, IP66
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No166-90096Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.17AC5985
Product RangeHelaGuard Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 50+ | $115.940 |
| 100+ | $113.400 |
| 250+ | $108.330 |
Price for:Pack of 10
Minimum: 50
Multiple: 50
$5,797.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No166-90096Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.17AC5985
Product RangeHelaGuard Series
Technical Datasheet
Conduit Configuration45 Degree
Trade Size1"
Conduit MaterialNylon 6.6 (Polyamide 6.6)
Conduit ColourBlack
External Length81mm
IP / NEMA RatingIP66
Product RangeHelaGuard Series
Product Overview
The 166-90096 from HellermannTyton is a 45°-elbow HelaGuard non-metallic IP66 conduit fitting with NPT thread, 1" diameter. Elbow features a smooth, swept bore to ease cable installation. Snap-on design provides a secure connection and reduces installation time and costs by eliminating need to thread fittings onto conduit. Constructed of a durable black polyamide 6.6 (nylon 6.6) material that has high resistance to salts, oils, weak acids and solvents. Designed for easy removal with a small screwdriver.
- IP66 fitting has one-piece construction
- 45° Elbow features a smooth, swept bore to ease cable installation
- All-around "teeth" attach firmly to conduit and deliver a high extraction force
- External NPT thread provides a secure connection
- Length is 81mm, bore diameter is 24.5mm
- Trade size 1 "
- UL94V2 flammability rating
- Operating temperature range from-50°C to +135°C
- UL recognized
Applications
Industrial
Contents
10 per pack.
Technical Specifications
Conduit Configuration
45 Degree
Conduit Material
Nylon 6.6 (Polyamide 6.6)
External Length
81mm
Product Range
HelaGuard Series
Trade Size
1"
Conduit Colour
Black
IP / NEMA Rating
IP66
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
