Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No166-90181Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.75Y4431
Product RangeHelaGuard Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $76.110 |
| 5+ | $71.990 |
| 10+ | $68.710 |
| 25+ | $65.830 |
| 50+ | $61.720 |
| 100+ | $59.660 |
| 250+ | $56.370 |
| 500+ | $54.710 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$76.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No166-90181Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.75Y4431
Product RangeHelaGuard Series
Technical Datasheet
Accessory TypeConduit Clip
Size (mm)34mm
Conduit MaterialNylon 6.6 (Polyamide 6.6)
Product RangeHelaGuard Series
Product Overview
The 166-90181 from HellermannTyton is a HelaGuard PACC conduit clip, 1" diameter. Constructed of durable black polyamide 6.6 (nylon 6.6) that resists corrosion and chemicals. This conduit clip clamps onto corrugated conduits and tubing to secure. It can also be used on C-shaped DIN rails.
- Assists with installation by easily cutting through HelaGuard non-metallic conduit and tubing
- Fits conduit size of 1" diameter
- Size is 48mm x 15mm x 51mm (L x W x H)
- UL94V2 flammability rating
- Operating temperature range from-50°C to +135°C
Applications
Industrial
Contents
10 per pack.
Technical Specifications
Accessory Type
Conduit Clip
Conduit Material
Nylon 6.6 (Polyamide 6.6)
Product Range
HelaGuard Series
Size (mm)
34mm
For Use With
Hellermanntyton HelaGuard 1" Dia Conduit Fittings
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
