Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No166-90221Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.75Y4465
Product RangePSR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 19+ | $313.120 |
| 25+ | $296.190 |
| 50+ | $289.850 |
Price for:Reel of 100
Minimum: 19
Multiple: 19
$5,949.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No166-90221Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.75Y4465
Product RangePSR Series
Technical Datasheet
Sleeving / Tubing TypeSpiral Wrap
Sleeving MaterialPVC (Polyvinylchloride)
Sleeving ColourBlack
Internal Diameter16mm
Length - Metric30.5m
Length - Imperial100ft
Product RangePSR Series
SVHCTo Be Advised
Technical Specifications
Sleeving / Tubing Type
Spiral Wrap
Sleeving Colour
Black
Length - Metric
30.5m
Product Range
PSR Series
Sleeving Material
PVC (Polyvinylchloride)
Internal Diameter
16mm
Length - Imperial
100ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
