Print Page
166-90305
Conduit Connector, HelaGuard, Straight, 1/2 ", Nylon 6.6 (Polyamide 6.6), Black, 44 mm, IP66
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No166-90305Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.17AC5996
Product RangeHelaGuard Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $117.830 |
| 2+ | $99.320 |
| 5+ | $89.920 |
| 12+ | $83.750 |
| 25+ | $80.510 |
| 50+ | $78.760 |
| 125+ | $76.410 |
| 250+ | $75.230 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$117.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No166-90305Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.17AC5996
Product RangeHelaGuard Series
Technical Datasheet
Conduit ConfigurationStraight
Trade Size1/2"
Conduit MaterialNylon 6.6 (Polyamide 6.6)
Conduit ColourBlack
External Length44mm
IP / NEMA RatingIP66
Product RangeHelaGuard Series
Product Overview
The 166-90305 from Hellermanntyton is a straight, 1/2" NPT thread, 0.38" dia black colour HelaGuard non-metallic IP66 fitting. Straight fitting features a snap-on design that provides a quick, secure connection. It is made of Polyamide 6.6 (PA66) material. Designed for easy removal with a small screwdriver.
- IP66 fitting has one-piece construction
- All-around "teeth" attach firmly to conduit and deliver a high extraction force
- External NPT thread provides a secure connection
- Snap-on reduces installation time and costs by eliminating need to thread fittings onto conduits
- Length is 44mm
- UL 94 V2 flammability rating
- Operating temperature range from-50°C to +135°C
- Durable nylon material has high resistance to salts, oils, weak acids and solvents
Applications
Industrial
Contents
10 per pack.
Technical Specifications
Conduit Configuration
Straight
Conduit Material
Nylon 6.6 (Polyamide 6.6)
External Length
44mm
Product Range
HelaGuard Series
Trade Size
1/2"
Conduit Colour
Black
IP / NEMA Rating
IP66
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
