Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HELLERMANNTYTON |
|---|---|
| Manufacturer Part No | 166-90358Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 17AC5999 |
| Product Range | HelaGuard Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $33.050 |
| 5+ | $30.770 |
| 10+ | $29.260 |
| 25+ | $27.890 |
| 50+ | $26.250 |
| 100+ | $24.790 |
Price for:Pack of 4
Minimum: 1
Multiple: 1
$33.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HELLERMANNTYTON |
|---|---|
| Manufacturer Part No | 166-90358Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 17AC5999 |
| Product Range | HelaGuard Series |
| Technical Datasheet | |
| Accessory Type | Locknut |
| Size (mm) | 31.75mm |
| Conduit Material | Brass |
| For Use With | Hellermanntyton HelaGuard Metallic 1.25" Dia Conduit Fittings |
| Product Range | HelaGuard Series |
Product Overview
The 166-90358 from Hellermanntyton is a NPB metal 1.25" NPT thread, 1.25" dia HelaGuard metallic locknuts. Locknuts work with metric threaded fittings or knockout entries.
- Nickel plated brass thread ensures secure connection with brass plated or nylon fittings
- NPT thread pattern works with metallic or non-metallic threaded fittings
- Use NPT metallic locknuts with nylon fittings
Applications
Industrial
Contents
4 per pack.
Technical Specifications
| Accessory Type | Locknut |
|---|---|
| Conduit Material | Brass |
| Product Range | HelaGuard Series |
| Size (mm) | 31.75mm |
|---|---|
| For Use With | Hellermanntyton HelaGuard Metallic 1.25" Dia Conduit Fittings |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
