Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No169-60009 CTN140STDCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18AP9294
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,026.530 |
| 5+ | $954.940 |
| 10+ | $895.150 |
Price for:Reel of 3200
Minimum: 1
Multiple: 1
$1,026.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No169-60009 CTN140STDCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18AP9294
Technical Datasheet
Conduit MaterialNylon 6 (Polyamide 6)
Coating-
Conduit ColourBlack, Gray
External Diameter10.11mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Conduit Material
Nylon 6 (Polyamide 6)
Conduit Colour
Black, Gray
Product Range
-
Coating
-
External Diameter
10.11mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
