Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No169-60019Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.75Y4491
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $136.520 |
| 5+ | $129.010 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$136.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No169-60019Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.75Y4491
Technical Datasheet
Sleeving / Tubing TypeSplit Corrugated Loom
Sleeving MaterialNylon 6 (Polyamide 6)
Sleeving ColourGrey / Black
Internal Diameter13.11mm
Length - Metric30.5m
Length - Imperial100ft
Product Range-
SVHCTo Be Advised
Technical Specifications
Sleeving / Tubing Type
Split Corrugated Loom
Sleeving Colour
Grey / Black
Length - Metric
30.5m
Product Range
-
Sleeving Material
Nylon 6 (Polyamide 6)
Internal Diameter
13.11mm
Length - Imperial
100ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
