Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No190-00076 SNP16GHS0M4Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18AP9253
Product RangeSNP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $896.250 |
Price for:Pack of 1000
Minimum: 1000
Multiple: 1000
$896,250.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No190-00076 SNP16GHS0M4Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18AP9253
Product RangeSNP Series
Technical Datasheet
Cable Clamp / Clip TypeSnapper hose Clip
Internal Diameter21.5mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourBlack
External Length-
External Width-
Height-
Product RangeSNP Series
SVHCTo Be Advised
Technical Specifications
Cable Clamp / Clip Type
Snapper hose Clip
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
-
Height
-
SVHC
To Be Advised
Internal Diameter
21.5mm
Cable Clamp / Clip Colour
Black
External Width
-
Product Range
SNP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
