Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No309-65275Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.75Y5298
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 40+ | $116.650 |
| 50+ | $112.770 |
| 100+ | $108.880 |
| 200+ | $104.990 |
Price for:Pack of 10
Minimum: 40
Multiple: 40
$4,666.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No309-65275Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.75Y5298
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial1.25"
I.D. Supplied - Metric31.8mm
Shrink Tubing / Boot ColourYellow
Length - Imperial4ft
Length - Metric1.22m
I.D. Recovered Max - Imperial0.625"
I.D. Recovered Max - Metric15.9mm
Shrink Tubing / Boot MaterialCrosslinked PO (Polyolefin)
Product Range-
SVHCTo Be Advised
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
31.8mm
Length - Imperial
4ft
I.D. Recovered Max - Imperial
0.625"
Shrink Tubing / Boot Material
Crosslinked PO (Polyolefin)
SVHC
To Be Advised
I.D. Supplied - Imperial
1.25"
Shrink Tubing / Boot Colour
Yellow
Length - Metric
1.22m
I.D. Recovered Max - Metric
15.9mm
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
