Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No633-02100Copy
Newark Part No.01AH1514
Product RangeHV1210 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $170.080 |
| 5+ | $161.580 |
| 10+ | $153.920 |
| 25+ | $147.130 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$170.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No633-02100Copy
Newark Part No.01AH1514
Product RangeHV1210 Series
Technical Datasheet
Grommet TypeOpen
Cable Diameter Min6mm
Cable Diameter Max7mm
Grommet MaterialPVC (Polyvinylchloride)
Mounting Hole Dia9mm
Panel Thickness Max2mm
Grommet ColourBlack
Product RangeHV1210 Series
SVHCTo Be Advised
Technical Specifications
Grommet Type
Open
Cable Diameter Max
7mm
Mounting Hole Dia
9mm
Grommet Colour
Black
SVHC
To Be Advised
Cable Diameter Min
6mm
Grommet Material
PVC (Polyvinylchloride)
Panel Thickness Max
2mm
Product Range
HV1210 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
