Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No904-00012 ETST6610Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.75Y0702
Product RangeET Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 1+ | $37.230 |
| 10+ | $28.550 |
| 25+ | $25.840 |
| 50+ | $24.040 |
| 100+ | $22.400 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$37.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No904-00012 ETST6610Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.75Y0702
Product RangeET Series
Technical Datasheet
Tape TypeElectrical Insulation
Adhesive Type-
Tape Backing MaterialPVC (Polyvinyl Chloride)
Tape Length - Metric20.12m
Tape Length - Imperial66ft
Tape ColourWhite
Total Tape Thickness7 mil (0.18 mm)
Roll Length - Imperial66ft
Roll Length - Metric20.12m
Tape Width - Imperial0.75"
Tape Width - Metric19.05mm
Product RangeET Series
SVHCTo Be Advised
Technical Specifications
Tape Type
Electrical Insulation
Tape Backing Material
PVC (Polyvinyl Chloride)
Tape Length - Imperial
66ft
Total Tape Thickness
7 mil (0.18 mm)
Roll Length - Metric
20.12m
Tape Width - Metric
19.05mm
SVHC
To Be Advised
Adhesive Type
-
Tape Length - Metric
20.12m
Tape Colour
White
Roll Length - Imperial
66ft
Tape Width - Imperial
0.75"
Product Range
ET Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
