Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No854-44394 GT.75X180MV2Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.80Y1475
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $38.740 |
| 10+ | $35.300 |
| 25+ | $34.350 |
| 50+ | $31.680 |
| 100+ | $29.960 |
| 250+ | $27.290 |
| 500+ | $25.570 |
| 1000+ | $22.740 |
Price for:Spool of 15
Minimum: 1
Multiple: 1
$38.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No854-44394 GT.75X180MV2Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.80Y1475
Technical Datasheet
Fastener Length - Imperial-
Fastener Length - Metric-
Fastener Width - Imperial0.75"
Fastener Width - Metric19.1mm
Fastener ColourMaroon
Fastener MaterialNylon 6 (Polyamide 6), PE (Polyethylene)
Cable Bundle Diameter Max-
Minimum Loop Tensile Strength-
Roll Length4.6m
Product Range-
SVHCTo Be Advised
Technical Specifications
Fastener Length - Imperial
-
Fastener Width - Imperial
0.75"
Fastener Colour
Maroon
Cable Bundle Diameter Max
-
Roll Length
4.6m
SVHC
To Be Advised
Fastener Length - Metric
-
Fastener Width - Metric
19.1mm
Fastener Material
Nylon 6 (Polyamide 6), PE (Polyethylene)
Minimum Loop Tensile Strength
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
