Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part NoH2P-N66-NA-M1Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.99AC9262
Product RangeHP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $165.010 |
| 5+ | $156.750 |
| 10+ | $149.330 |
| 25+ | $142.730 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$165.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoH2P-N66-NA-M1Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.99AC9262
Product RangeHP Series
Technical Datasheet
Cable Clamp / Clip TypeScrew Mount Cable Clamp
Internal Diameter5mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourNatural
External Length-
External Width10mm
Height-
Product RangeHP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
-
Height
-
SVHC
No SVHC (04-Feb-2026)
Internal Diameter
5mm
Cable Clamp / Clip Colour
Natural
External Width
10mm
Product Range
HP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
