Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No111-85319 IT50L9C2Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.75Y1127
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $184.080 |
| 5+ | $168.970 |
| 10+ | $143.490 |
| 25+ | $135.000 |
| 50+ | $127.440 |
| 100+ | $124.620 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$184.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-85319 IT50L9C2Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.75Y1127
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length390mm
Cable Tie Width56mm
Cable Bundle Diameter Max100mm
Minimum Loop Tensile Strength50lb
Cable Tie TypeStandard
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
390mm
Cable Bundle Diameter Max
100mm
Cable Tie Type
Standard
SVHC
To Be Advised
Cable Tie Colour
Natural
Cable Tie Width
56mm
Minimum Loop Tensile Strength
50lb
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
