Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No151-40119 TM1SF10C2Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.75Y3259
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $63.070 |
| 2+ | $57.330 |
| 5+ | $52.560 |
| 10+ | $46.180 |
| 20+ | $43.640 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$63.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-40119 TM1SF10C2Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.75Y3259
Technical Datasheet
Mount Fixing TypePush Barb
Mounting Hole Dia6.35mm
Mount ColourWhite
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length15.8mm
Width10.2mm
Height-
Product Range-
SVHCTo Be Advised
Technical Specifications
Mount Fixing Type
Push Barb
Mount Colour
White
Length
15.8mm
Height
-
SVHC
To Be Advised
Mounting Hole Dia
6.35mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
10.2mm
Product Range
-
Technical Docs (2)
Alternatives for 151-40119 TM1SF10C2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
