Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No250-01363 TSR1W-36Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.13AC1551
Product RangeTSR1 Series
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $30.090 |
| 5+ | $28.010 |
| 10+ | $26.630 |
| 25+ | $25.380 |
| 50+ | $23.890 |
| 100+ | $22.560 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$30.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No250-01363 TSR1W-36Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.13AC1551
Product RangeTSR1 Series
Technical Datasheet
Raceway / Duct MaterialPVC (Polyvinylchloride)
Raceway / Duct ColorWhite
External Length38.96mm
External Width23.72mm
External Height14.02mm
Product RangeTSR1 Series
SVHCTo Be Advised
Technical Specifications
Raceway / Duct Material
PVC (Polyvinylchloride)
External Length
38.96mm
External Height
14.02mm
SVHC
To Be Advised
Raceway / Duct Color
White
External Width
23.72mm
Product Range
TSR1 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
