Print Page
TSR2FW-12
Raceway Duct Fitting, Reducer, PVC (Polyvinylchloride), White, 27.94 mm, 47.75 mm, 25.91 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part NoTSR2FW-12Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.13AC1553
Product RangeTSR2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 10+ | $2.590 |
| 500+ | $2.520 |
| 1000+ | $2.450 |
Price for:Each
Minimum: 10
Multiple: 10
$25.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoTSR2FW-12Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.13AC1553
Product RangeTSR2 Series
Technical Datasheet
Raceway / Duct MaterialPVC (Polyvinylchloride)
Raceway / Duct ColorWhite
External Length27.94mm
External Width47.75mm
External Height25.91mm
Product RangeTSR2 Series
SVHCTo Be Advised
Technical Specifications
Raceway / Duct Material
PVC (Polyvinylchloride)
External Length
27.94mm
External Height
25.91mm
SVHC
To Be Advised
Raceway / Duct Color
White
External Width
47.75mm
Product Range
TSR2 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
