Print Page
TSR2W-25-1
Raceway Duct Fitting, Elbow Cover, PVC (Polyvinylchloride), White, 72.49 mm, 72.49 mm, 22.48 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part NoTSR2W-25-1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.13AC1564
Product RangeTSR2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 10+ | $2.940 |
| 500+ | $2.870 |
| 1000+ | $2.780 |
Price for:Each
Minimum: 10
Multiple: 10
$29.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoTSR2W-25-1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.13AC1564
Product RangeTSR2 Series
Technical Datasheet
Raceway / Duct MaterialPVC (Polyvinylchloride)
Raceway / Duct ColorWhite
External Length72.49mm
External Width72.49mm
External Height22.48mm
Product RangeTSR2 Series
SVHCTo Be Advised
Technical Specifications
Raceway / Duct Material
PVC (Polyvinylchloride)
External Length
72.49mm
External Height
22.48mm
SVHC
To Be Advised
Raceway / Duct Color
White
External Width
72.49mm
Product Range
TSR2 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
