Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoAU1MS-24S-HU/C(805)Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.29AM9671
Product RangeAU1 Series
Your Part Number
200 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $5.810 |
| 10+ | $5.050 |
| 25+ | $4.580 |
| 50+ | $4.400 |
| 100+ | $4.210 |
| 250+ | $4.200 |
| 500+ | $4.020 |
| 1000+ | $3.840 |
Price for:Each
Minimum: 1
Multiple: 1
$5.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoAU1MS-24S-HU/C(805)Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.29AM9671
Product RangeAU1 Series
Technical Datasheet
Product RangeAU1 Series
No. of Positions24Positions
Pitch Spacing-
Connector Body MaterialThermoplastic Body
IP Rating-
Voltage Rating20V
Current Rating5A
SVHCTo Be Advised
Technical Specifications
Product Range
AU1 Series
No. of Positions
24Positions
For Use With
Hirose AU1 Series USB Type-C Automotive Connectors
IP Rating
-
Current Rating
5A
Gender
Plug
Pitch Spacing
-
Connector Body Material
Thermoplastic Body
Voltage Rating
20V
SVHC
To Be Advised
Technical Docs (2)
Alternatives for AU1MS-24S-HU/C(805)
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
