Print Page
BM54F3.0-30DP-0.4V(51)
Mezzanine Connector, Plug, 0.4 mm, 2 Rows, 30 Contacts, Surface Mount Straight, Copper Alloy
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HIROSE / HRS |
|---|---|
| Manufacturer Part No | BM54F3.0-30DP-0.4V(51)Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 21AM8923 |
| Product Range | BM54 Series |
| Your Part Number | |
| Technical Datasheet |
3,000 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $3.230 |
| 10+ | $2.790 |
| 25+ | $2.520 |
| 50+ | $2.460 |
| 100+ | $2.410 |
| 250+ | $2.280 |
| 500+ | $2.060 |
| 2500+ | $1.880 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HIROSE / HRS |
|---|---|
| Manufacturer Part No | BM54F3.0-30DP-0.4V(51)Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 21AM8923 |
| Product Range | BM54 Series |
| Technical Datasheet | |
| Mezzanine Connector Type | Plug |
| Pitch Spacing | 0.4mm |
| No. of Rows | 2Rows |
| No. of Contacts | 30Contacts |
| Connector Mounting | Surface Mount Straight |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| Product Range | BM54 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Mezzanine Connector Type | Plug |
|---|---|
| No. of Rows | 2Rows |
| Connector Mounting | Surface Mount Straight |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
| Pitch Spacing | 0.4mm |
|---|---|
| No. of Contacts | 30Contacts |
| Contact Material | Copper Alloy |
| Product Range | BM54 Series |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
