Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoC.FL-R-SMT-1(90)Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel26AM0542
Cut Tape26AM0542
Product RangeC.FL Series
Your Part Number
20,000 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.740 | $2.74 |
| Total Price | $2.74 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.740 |
| 10+ | $2.450 |
| 50+ | $2.330 |
| 100+ | $2.190 |
| 250+ | $2.050 |
| 500+ | $1.940 |
| 1000+ | $1.810 |
| 2500+ | $1.710 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoC.FL-R-SMT-1(90)Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel26AM0542
Cut Tape26AM0542
Product RangeC.FL Series
Technical Datasheet
Connector TypeC.FL Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max30GHz
Connector MountingPCB Mount
Product RangeC.FL Series
SVHCTo Be Advised
Technical Specifications
Connector Type
C.FL Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
To Be Advised
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Brass
Frequency Max
30GHz
Product Range
C.FL Series
Technical Docs (3)
Alternatives for C.FL-R-SMT-1(90)
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
