
Need more?
| Quantity | Price |
|---|---|
| 1+ | $1.250 |
| 10+ | $1.120 |
| 100+ | $1.020 |
| 250+ | $0.939 |
| 500+ | $0.871 |
| 1000+ | $0.822 |
| 2500+ | $0.819 |
Product Information
Product Overview
The DF11-12DP-2DSA(24) is a 12-position 2-row 2mm male PCB Wire-to-board Pin Header with black polyamide insulator and tin plated brass contacts. The DF11 series connector has through hole mounting style, straight connector orientation, standard on-board mounting side and friction locking style. The insulation displacement and crimping methods are prepared for connection. Thus, board to cable, in-line, board to board connectors are provided in order to widen a board design variation. Using the full automatic insulation displacement machine, the complicated multi-harness can be easily connected, reducing the man-hour and eliminating the manual work process.
- Space-saving on board realized
- Broad variation
- Applicable wire covers wide range
- ID type connector achieves connection work
- 2A Rated current
- 250VAC/DC Rated voltage
- 650V Maximum withstanding voltage
- 1.6mm Maximum recommended PCB thickness
Technical Specifications
Wire-to-Board
2Rows
Through Hole
Shrouded
Tin Plated Contacts
No SVHC (23-Jan-2024)
2mm
12Contacts
DF11 Series
Brass
PCB Header
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
