Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoDF11-4DS-2CCopy
Newark Part No.65AK8149
Product RangeDF11 Series
Your Part Number
56 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $0.404 |
| 10+ | $0.351 |
| 100+ | $0.301 |
| 500+ | $0.265 |
| 1000+ | $0.237 |
| 2500+ | $0.214 |
| 10000+ | $0.198 |
Price for:Each
Minimum: 1
Multiple: 1
$0.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF11-4DS-2CCopy
Newark Part No.65AK8149
Product RangeDF11 Series
Technical Datasheet
Product RangeDF11 Series
No. of Positions4Positions
Pitch Spacing2mm
For Use WithHirose SignalBee DF11 Series Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The DF11-4DS-2C is a 4-way 2-row Crimping Socket Housing with tin-plated phosphor copper contacts, 2mm pitch spacing. Double rows of 2mm pitch contact condensed within a 5mm width. Multiple number of signals can be secured in the same space as the conventional 2mm single-row contact. Applicable 22 to 30AWG wires. Using the full automatic IDC machine, complicated multi-harness wiring can be easily connected, reducing man-hours and eliminating the manual work process.
- Space-saving on board realized
- ID type connector achieves connection work
- Black colour
- UL94V-0 Flammability rating
Technical Specifications
Product Range
DF11 Series
No. of Positions
4Positions
For Use With
Hirose SignalBee DF11 Series Contacts
Gender
Plug
Pitch Spacing
2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for DF11-4DS-2C
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
