Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoDF13-2630SCFACopy
Newark Part No.65AK8432
Product RangeDF13 Series
Your Part Number
3,535 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $0.316 |
| 10+ | $0.273 |
| 100+ | $0.226 |
| 500+ | $0.201 |
| 1000+ | $0.177 |
| 2500+ | $0.164 |
| 10000+ | $0.148 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF13-2630SCFACopy
Newark Part No.65AK8432
Product RangeDF13 Series
Technical Datasheet
Product RangeDF13 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max26AWG
Contact PlatingGold Plated Contacts
For Use WithHirose SignalBee DF13 Series Connectors
Wire Size AWG Min30AWG
Contact MaterialPhosphor Copper
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
DF13 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
30AWG
SVHC
No SVHC (23-Jan-2024)
Contact Gender
Socket
Wire Size AWG Max
26AWG
For Use With
Hirose SignalBee DF13 Series Connectors
Contact Material
Phosphor Copper
Technical Docs (1)
Alternatives for DF13-2630SCFA
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
