
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.301 |
| 1000+ | $0.268 |
| 2500+ | $0.244 |
| 5000+ | $0.224 |
| 12500+ | $0.203 |
Product Information
Product Overview
The DF14 series 1.25mm pitch super low-profile crimping Connector for right angle which has pursued a low profile on the board. A signal can be fetched from the area where there is no board to board space. The header has the vacuum mount face which enables the vacuum absorption and the automatic mounting. The header has the box structure to prevent from being twisted and has the perfect mis-insertion prevention method. Moreover the header has the wall on the board side and doesn't have any trouble resulted from the friction to board by socket. In addition, the metal fitting is attached to prevent the solder peel.
- Automatic mounting
- Four wall type without friction to board by socket
- 30mΩ Contact resistance (maximum)
Technical Specifications
DF14 Series
Crimp
Gold Plated Contacts
32AWG
No SVHC (04-Feb-2026)
Socket
30AWG
Hirose SignalBee DF14 Series 1.25mm Crimp Connectors
Phosphor Copper
Technical Docs (1)
Alternatives for DF14-3032SCFA
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
