Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoDF19G-30P-1H(52)Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.65AK8978
Product RangeDF19 Series
Your Part Number
724 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $3.850 |
| 10+ | $3.600 |
| 25+ | $3.400 |
| 50+ | $3.200 |
| 100+ | $3.030 |
| 250+ | $2.900 |
| 500+ | $2.770 |
| 1000+ | $2.650 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF19G-30P-1H(52)Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.65AK8978
Product RangeDF19 Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1mm
No. of Rows1Rows
No. of Contacts30Contacts
Connector Mounting-
Product RangeDF19 Series
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Connector Mounting
-
Contact Material
Phosphor Bronze
SVHC
No SVHC (23-Jan-2024)
Pitch Spacing
1mm
No. of Contacts
30Contacts
Product Range
DF19 Series
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Alternatives for DF19G-30P-1H(52)
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
